• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools 06019F2000 Cordless angle grinder 76 mm w/o battery 12 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless ANGLE GRINDER B.S. GWS 12 V-76 without battery

  • 12 V
  • idle speed: 19500 rpm

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Voltage

12 V

Disc diameter

76 mm

Cable length

0 mm

No. of power packs included

0

Length

250 cm

Width

350 mm

Height

150 mm

Dim

(L x W x H) 250 cm x 350 mm x 150 mm

Weight

500 g

Weight, information

without rechargeable battery

Idle speed

19.500 min-1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1554843 Bosch Professional Bosch Power Tools 06019F2000 Cordless angle grinder 76 mm w/o battery 12 V

User & Safety Instructions

User & Safety Instructions 1554843 Bosch Professional Bosch Power Tools 06019F2000 Cordless angle grinder 76 mm w/o battery 12 V

Conformity certificate

Conformity certificate 1554843 Bosch Professional Bosch Power Tools 06019F2000 Cordless angle grinder 76 mm w/o battery 12 V

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)