• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 30-180 PB 06018G0100 Angle grinder 180 mm brushless 2800 W 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch angle grinder GWS 30-180 PB

  • 2800 W 230 V

Technical specifications

Product type

Angle grinder

Features

brushless

2800 W

Voltage

230 V

Disc diameter

180 mm

Cable length

0 mm

Mandrel thread

M14

Length

524 mm

Width

309 mm

Height

139 mm

Dim

(L x W x H) 524 x 309 x 139 mm

Weight

5.7 kg

Weight, information

without accessories

Type (Bosch)

Bosch Professional (blue)

Idle speed

8500 U/min

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693735 Bosch Professional GWS 30-180 PB 06018G0100 Angle grinder 180 mm brushless 2800 W 230 V

Warranty Terms

Warranty Terms 2693735 Bosch Professional GWS 30-180 PB 06018G0100 Angle grinder 180 mm brushless 2800 W 230 V

Description

The GWS 30 PB Professional is equipped with a very powerful brushless 2,800 W motor which enables continuous power and optimum material removal even in demanding applications. It offers maximum power, a high overload capability, and stands for maximum productivity. The brushless motor without commutator and carbon brushes reduces wear and minimal downtime. The user protection is also increased thanks to a brake for quick stop of the disc, a protection switch for immediate shut-off when the dead man switch is released, as well as thanks to KickBack Control. In addition, vibration control and an improved vibration damping absorb the majority of vibrations during work.

This text is machine translated.

Features

  • Optimised vibration cancelling systemBrushless motorKickback controlVibration ControlProtection switchBrakeOptimised vibration cancelling system

Scope of delivery

  • GWS 30-180 PB
  • Anti vibration additional handle
  • Grinding protection cover (keyless)
  • Tightening nut
  • Two key hole
  • Clamping flange (already mounted)
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.98€ 405.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)