• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603167 2608603167 Cutting disc (straight) 180 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Material suitability

Steel

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254503 Bosch Accessories 2608603167 2608603167 Cutting disc (straight) 180 mm 1 pc(s) Steel

Description

The cutting disc Standard for Metal cuts reliably in metal. The aluminum oxide disc is designed for common metal work. Use this disc to cut metal. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413. Specification: A 30 S BF, diameter mm: 180, bore diameter mm: 22.23, thickness mm: 3.0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)