• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 14-125 S 0.601.7D0.100 Angle grinder 125 mm 1400 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder GWS 14-125 S

  • 1400 W

Technical specifications

Product type

Angle grinder

1400 W

Disc diameter

125 mm

Cable length

0 cm

Operating voltage

230 V

Length

327 mm

Width

265 mm

Height

108 mm

Dim

(L x W x H) 327 x 265 x 108 mm

Weight

2.2 kg

Weight, information

with cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

2800 - 11500 U/min

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618720 Bosch Professional GWS 14-125 S 0.601.7D0.100 Angle grinder 125 mm 1400 W

Warranty Terms

Warranty Terms 2618720 Bosch Professional GWS 14-125 S 0.601.7D0.100 Angle grinder 125 mm 1400 W

Description

Product highlightsMaximum productivity through higher performance and durability and its speed selection make the GWS 14-125 S Professional extremely efficient. Its much smaller grip provides for much higher comfort at work. Kickback control, restart protection and a side handle with vibration control guarantee a higher level of user protection.Equipment and applicationThe GWS 14-125 S Professional is ideal for grinding metal and welding seams as well as for cutting metal, concrete, masonry and tiles. The compact angle grinder is compatible with the Bosch GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional dust extraction systems.Additional informationIt also offers a constant speed, soft start-up and overload protection.

This text is machine translated.

Features

  • Improved dust protection through ventilation slots at the back of the tool enables maximum productivityThe much smaller grip circumference provides for much higher comfortKickback control, restart protection and side handle with vibration control guarantee a high level of user protectionSpeed selectionSoft startDirect cooling

Scope of delivery

  • Angle grinder GWS 14-125 S
  • Clip-on protective cover made of metal
  • Collet flange
  • Protective cover
  • Tightening nut
  • Dust filter
  • Additional hand grip Vibration Control
  • Two key hole
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 395.46€ 393.46*

More interesting products

(*All information is plus legal VAT)