• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEV 11-125 Quick 603625000 Angle grinder 125 mm 1100 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Metabo WEV 11-125 Quick angle grinder

  • 1100 W
  • Red background with white text 'MARATHON MOTOR'
  • A red sign shows a crossed-out spanner above the text 'M-QUICK', symbolising a prohibition on tools.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

Product type

Angle grinder

1100 W

Disc diameter

125 mm

Output power

640 W

Cable length

4.00 m

Operating voltage

230 V

No. of power packs included

0

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

2.1 kg

Idle speed

2800 - 10500 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2236012 Metabo WEV 11-125 Quick 603625000 Angle grinder 125 mm 1100 W

User & Safety Instructions

User & Safety Instructions 2236012 Metabo WEV 11-125 Quick 603625000 Angle grinder 125 mm 1100 W

Warranty Terms

Warranty Terms 2236012 Metabo WEV 11-125 Quick 603625000 Angle grinder 125 mm 1100 W

Description

Features

  • Fatigue-less like never before: Compact angle grinder with speed control and minimum grip range of its performance class for perfect ergonomics
  • longer life, more pull: The Metabo Marathon motor with patented dust protection, up to 20% more overload capacity and 50% more torque
  • Vario-Constamatic (VC) full wave electronics with adjusting wheel: For working with speeds that are suitable for the material, which remain almost constant under load
  • Tool-less, fast disc change at the push of a button with the Metabo M-Quick-System
  • Tool-free adjustable protective hood; can be fixed anti-twist
  • Metabo S-automatic mechanical safety clutch: Minimizes kick-back when blocking the disc to the lowest level on the market - for maximum user protection and rapid further work
  • Electronic overload protection, soft start-up and restart protection
  • Gear casing rotated in 90° steps mountable for left-handed operation or for cutting
  • Switch-off carbon brushes for protecting the motor.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)