• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 1100 + SDSClic 0601822400 Angle grinder 125 mm 1100 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 1100 incl. SDS-clic

  • 1100 W
  • idle speed: 11000 rpm
  • Award image for Bosch Professional GWS 1100 + SDSClic 0601822400 Angle grinder 125 mm 1100 W
  • Award image for Bosch Professional GWS 1100 + SDSClic 0601822400 Angle grinder 125 mm 1100 W

Technical specifications

Product type

Angle grinder

1100 W

Disc diameter

125 mm

Mandrel thread

M14

Length

298 mm

Height

106 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491660 Bosch Professional GWS 1100 + SDSClic 0601822400 Angle grinder 125 mm 1100 W

Description

Features

  • Constant Electronic
  • Spindle lock
  • Soft start
  • Restart protection
  • Anti-swivelling protection hood.

Scope of delivery

  • Adapter hub
  • Clamping nut
  • Two-hole key
  • Protective cover
  • Additional hand grip
  • SDS-Quick clamping nut.

Hints

This text is machine translated.