• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 17-150 PS 06017D1600 Angle grinder 150 mm 1700 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GWS 17-150 PS (SOLO; C)

  • 1700 W

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

150 mm

Cable length

0 mm

Operating voltage

230 V

Max. separation depth

45

Mandrel thread

M14

Length

326 mm

Width

279 mm

Height

106 mm

Dim

(L x W x H) 326 x 279 x 106 mm

Weight

2.4 kg

Weight, information

without cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

2400 - 9700 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749499 Bosch Professional GWS 17-150 PS 06017D1600 Angle grinder 150 mm 1700 W

Warranty Terms

Warranty Terms 2749499 Bosch Professional GWS 17-150 PS 06017D1600 Angle grinder 150 mm 1700 W

Description

New, better ratio of performance to grip circumference, with protection switch and preset speed. New protection switch and immediate switch off when the switch is released. First-class performance and robustness as well as better dust protection thanks to removable dust filter. High user protection through KickBack Control, restart protection and side grip with vibration control.

This text is machine translated.

Features

  • Protection switchSpeed pre-selectionRemovable dust filterKickback controlRestart protectionSide handle with vibration control

Scope of delivery

  • GWS 17-150 PS
  • Clipper metal protective cover
  • Protective cover
  • Collet flange
  • Tightening nut
  • Dust filter
  • Additional hand grip vibration control
  • Two key hole
  • box,carton

More interesting products

(*All information is plus legal VAT)