• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 13-125 06017B5002 Angle grinder 125 mm 1300 W 230 V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch angle grinder GWX 13-125

  • 1300 W 230 V
  • Award image for Bosch Professional GWX 13-125 06017B5002 Angle grinder 125 mm 1300 W 230 V

Technical specifications

Product type

Angle grinder

1300 W

Voltage

230 V

Disc diameter

125 mm

Length

297 mm

Height

103 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

11500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693693 Bosch Professional GWX 13-125 06017B5002 Angle grinder 125 mm 1300 W 230 V

Warranty Terms

Warranty Terms 2693693 Bosch Professional GWX 13-125 06017B5002 Angle grinder 125 mm 1300 W 230 V

Description

The cabled small angle grinder GWX 13-125 Professional with X-LOCK offers the perfect combination of higher productivity and long life in the 1,300 watt category. Its powerful 1,300-watt motor with Constant-Electronic enables a fast work progress. This small angle grinder is equipped with the Keyless Click-System X-LOCK and thus enables a fast and comfortable changing of application tools. It provides additional user protection thanks to functions such as KickBack Control and a vibration control handle. This tool is designed for cutting and sanding metal, tiles and brick. It is compatible with the vacuum cleaners GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional. The GWX 13-125 Professional also features direct motor cooling, overload protection, protective cover, restart protection and soft start.

This text is machine translated.

Features

  • Direct motor coolingOverload protectionRestart protection Soft start-up.Kickback control

Scope of delivery

  • GWX 13-125
  • Protective cover
  • Additional hand grip vibration control
  • box,carton

Hints

X-Lock recording – appropriate accessories with X-Lock mount are required