• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 17-125 S + Carbide Multi Wheel 06017C4002 + 2608619284 Angle grinder 125 mm incl. cutting disc 17

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWX 17-125 S + Free X-LOCK cut carbide multi-wheel 125 mm

  • 1700 W
  • Red stamp with white text 'WORLD'S FIRST'
  • 'XLOCK' logo in black and red, with the 'X' being stylised.
  • A blue sign with a lightning symbol within a protective shield and the inscription 'Restart Protection'. Indicates restart protection.
  • 'Speed Selection' symbol shows digits 1 to 3 on a speedometer for speed selection.
  • Sign with a shield symbol and a downward-pointing arrow, with the text 'Kickback Control' underneath.
  • 'Vibration Control' logo with a stylised vibration pattern in blue.
  • A sign with an arrow pointing upwards and the text 'CONSTANT SPEED'. It symbolises a constant velocity.
  • Symbol for 'Soft Start': Image of an arrow pointing at a lightning symbol, with the text 'SOFT START' underneath. White background.
  • A blue symbol with a fan and wavy lines, labelled 'DIRECT COOLING', symbolises direct cooling.
  • A blue sign with a stylised shield symbol above it reads 'Protection Guard'.
  • Symbol image for Bosch Professional GWX 17-125 S + Carbide Multi Wheel 06017C4002 + 2608619284 Angle grinder 125 mm incl. cutting disc 17

Technical specifications

Product type

Angle grinder

Features

incl. cutting disc

1700 W

Disc diameter

125 mm

Output power

1010 W

Operating voltage

230 V

Length

311 mm

Height

103 mm

Dim
Weight

2.5 kg

Idle speed

2800 - 11500 U/min

Description

Angle grinder GWX 17-125 S: The wired small angle grinder GWX 17-125 S Professional with X-LOCK and speed selection in the 1,700-watt category of Bosch offers higher productivity, high performance and durability for industrial applications. Its powerful 1,700-watt motor with Constant Electronic and speed selection enables a very productive work flow. This small angle grinder is with the keyless click-System X-LOCK and allows quick and easy changing of the application tools. Furthermore, the KickBack control and a vibration control handle for higher user protection. This tool is for cutting and sanding of metal, tile and brick-stones.

Free Carbide Multi-Wheel: the X-LOCK cut carbide multi-wheel turns a angle grinder into a universal tool. This unique cut-off wheel is the first accessories on the market, the safe, durable and easy cutting of soft materials with a angle grinder. With the melting technology manufactured by laser cutting edge made of hard metal grain, the cut-off wheel a stable and secure work performance in a variety of materials. The slim housing design with expansion slot provides for exceptionally high separation speeds and prevents blade deformations. X-LOCK carbide multi-Wheel cut-off wheels also fit on standard angle grinders.

This text is machine translated.

Features

  • Direct motor cooling
  • Overload protection
  • Distortion-resistant protective cover
  • Restart protection
  • Soft start-up.
  • KickBack control.

Scope of delivery

  • GWX 17-125 S angle grinder
  • X-LOCK cut-off wheel 125 mm carbide multi.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.