• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGA517RTJ DGA517RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle grinder 18V

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

incl. spare battery

incl. charger

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Disc diameter

125 mm

Cable length

0 cm

No. of power packs included

2

Max. separation depth

29 mm

Length

382 mm

Width

140 mm

Height

151 mm

Dim

(L x W x H) 382 x 140 x 151 mm

Weight

2.9 kg

Weight, information

incl. rechargeable battery

Idle speed

3000 - 8500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2316975 Makita DGA517RTJ DGA517RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

User & Safety Instructions

User & Safety Instructions 2316975 Makita DGA517RTJ DGA517RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

Information

Information 2316975 Makita DGA517RTJ DGA517RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

Description

Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with motor brake. The speed can be controlled electronically. With a paddle switch that cannot be locked for continuous operation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 486.07*

More interesting products

(*All information is plus legal VAT)