• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGA504Z DGA504Z Cordless angle grinder 125 mm w/o battery 18 V

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 175.00
-17 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle grinder 18V (without battery, without charger)

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Max. separation depth

29 mm

Mandrel thread

M14

Length

362 mm

Width

140 mm

Height

145 mm

Dim

(L x W x H) 362 x 140 x 145 mm

Weight

2.3 kg

Weight, information

without rechargeable battery

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544417 Makita DGA504Z DGA504Z Cordless angle grinder 125 mm w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 2544417 Makita DGA504Z DGA504Z Cordless angle grinder 125 mm w/o battery 18 V

Description

Powerful angle grinder with brushless motor for cutting and grinding. Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with AFT and ADT.

This text is machine translated.

Scope of delivery

  • Cordless angle grinder
  • Protective hood 125 mm
  • Side handle 36 cpl.
  • Clamping flange
  • Flange nut
  • Face hole bowl
  • Grinding disc
  • without rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.77€ 183.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)