• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA005GZ GA005GZ Cordless angle grinder 125 mm w/o battery, w/o charger 40 V

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle grinder 40V

  • 40 V

Technical specifications

  • Weight without battery pack: 2.6 kg
Product type

Cordless angle grinder

Features

w/o battery

w/o charger

Voltage

40 V

Disc diameter

125 mm

Cable length

0 cm

No. of power packs included

0

Mandrel thread

M14

Length

398 mm

Width

130 mm

Height

156 mm

Dim

(L x W x H) 398 x 130 x 156 mm

Weight

3.6 kg

Weight, information

incl. rechargeable battery

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317030 Makita GA005GZ GA005GZ Cordless angle grinder 125 mm w/o battery, w/o charger 40 V

Description

Powerful 40 V max. cordless angle grinder for heavy cutting and roughing. The AFT technology prevents the machine from kickback when the tool is blocked. With motor brake. The XPT protection system prevents the penetration of dirt and water spray.

This text is machine translated.

Hints

The weight is indicated including the rechargeable battery. Rechargeable battery and charger are not included - please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.06*

More interesting products

(*All information is plus legal VAT)