• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGA513RTJ DGA513RTJ Cordless angle grinder 125 mm incl. charger, incl. spare battery, incl. case 18 V 5 Ah

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle grinder DGA513RTJ

  • 18 V

Technical specifications

  • Sound pressure level (LpA): 79 dB(A)
  • M14 tool attachment
Product type

Cordless angle grinder

Features

incl. charger

incl. spare battery

incl. case

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Operating voltage

18 V

No. of power packs included

2

Max. separation depth

29 mm

Length

382 mm

Width

140 mm

Height

145 mm

Dim

(L x W x H) 382 x 140 x 145 mm

Weight

3 kg

Weight, information

incl. rechargeable battery

Idle speed

3000 - 8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386316 Makita DGA513RTJ DGA513RTJ Cordless angle grinder 125 mm incl. charger, incl. spare battery, incl. case 18 V 5 Ah

Description

Powerful angle grinder with brushless motor and adjustable speed for cutting and grinding
Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with AFT, ADT and motor brake. The speed can be controlled electronically.

This text is machine translated.

Scope of delivery

  • Cordless angle grinder DGA513RTJ
  • 2x BL battery 1850B 5.0 Ah
  • Rapid charger DC18RC
  • Protective hood 125 mm
  • Step handle 36 cpl.
  • Flange nut
  • Protective cover
  • Face pin wrench
  • Mounting flange 42B
  • Contact protection cap
  • MAKPAC size 3
  • Thermoformed part for MAKPAC
  • Grinding disc 125 x 6 mm INOX

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 462.07*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)