• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional PRO Schraubendreher TX10 x 75 mm TX screwdriver Size (screwdriver) TX 10 Blade length: 75 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX screwdriver

Size

TX 10

Blade length

75 mm

Weight

56 g

Downforce

TX

Total length

177 mm

56 g

177 mm

10

75 mm

2-components

5 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827657 Bosch Professional PRO Schraubendreher TX10 x 75 mm TX screwdriver Size (screwdriver) TX 10 Blade length: 75 mm 1 pc(s)

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torques. If you have to do many screwing tasks, you do not want to be hindered by separated screws or broken screw-head shafts. We have designed our rugged PRO Tx screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.