• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional PRO Stubby-Schraubendreher TX15 x 25 mm TX screwdriver Size (screwdriver) TX 15 Blade length: 25 mm 1

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX screwdriver

Size

TX 15

Blade length

25 mm

Weight

39 g

Downforce

TX

Total length

86 mm

39 g

86 mm

15

25 mm

2-components

5 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827762 Bosch Professional PRO Stubby-Schraubendreher TX15 x 25 mm TX screwdriver Size (screwdriver) TX 15 Blade length: 25 mm 1

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torque If you have to do many screwdriving tasks in narrow places, you don't want to be held off by separated screws or broken screw shafts. We have designed our robust PRO Stubby-Tx screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.