• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional PRO Schraubendreher TX25 x 100 mm TX screwdriver Size (screwdriver) TX 25 Blade length: 100 mm 1 pc(s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX screwdriver

Size

TX 25

Blade length

100 mm

Weight

95 g

Downforce

TX

Total length

212 mm

95 g

212 mm

25

100 mm

2-components

6 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827868 Bosch Professional PRO Schraubendreher TX25 x 100 mm TX screwdriver Size (screwdriver) TX 25 Blade length: 100 mm 1 pc(s

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torques. If you have to do many screwing tasks, you do not want to be hindered by separated screws or broken screw-head shafts. We have designed our rugged PRO Tx screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.