• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Tassimo FINESSE TAS163E Capsule coffee machine Black, Red Display

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Tassimo FINESSE TAS163E Capsule coffee machine Black, Red Display

  • Work surface Fully automatic Pad coffee machine 0.7 l
  • Coffee capsule
  • Built-in display
  • Coffee making Espresso preparation Preparation of cappuccino
  • 1400W
  • Black/red
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: Pad coffee machine
Product type

Capsule coffee machine

Coffee maker features

Display

Tank volume

0.7 l

Factory colour

Black

Red

1400 W

Display

Yes

Weight

2.7 kg

Width

157 mm

Height

265 mm

Depth

366 mm

Power supply (details)

220 - 240 V

UKCA

yes

Adjustable cup stand height

yes

Adjustable temperature

yes

Quantity per pack

1 Stück(e)

Self-cleaning

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Latte Macchiato making

yes

Hot chocolate making

yes

Caffe Crema making

yes

Tea making

yes

Auto power off

yes

Dishwasher-proof parts

yes

Multi beverage

yes

Cord length

0.9 m

Package weight

2.8 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557356 Bosch Tassimo FINESSE TAS163E Capsule coffee machine Black, Red Display

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)