• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 249450 01.249450.01.001 Capsule coffee machine Black, Silver (matt) ESE pod compatible

1/30
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 249450 01.249450.01.001 Capsule coffee machine Black, Silver (matt) ESE pod compatible

  • Suitable for all types of coffee, do not miss any flavors or offersItalian 19 bar pump that guarantees maximum taste and full aromaDurable, elegant stainless steel design with detachable 0.8 liter water tank

Technical specifications

Product type

Capsule coffee machine

Coffee maker features

ESE pod compatible

Tank volume

0.8 l

Factory colour

Black

Silver (matt)

Pump pressure

19 bar

1450 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537020 Princess 249450 01.249450.01.001 Capsule coffee machine Black, Silver (matt) ESE pod compatible

Description

Are you looking for a coffee maker that is suitable for all your favorite coffee types? This Princess 4-in-1 multi-capsule coffee machine makes the most delicious coffee and is suitable for various capsules, such as Nespresso® and Dolce Gusto®. Never miss your personal favorites or promotions! The machine not only has an Italian 19 bar high pressure pump, but also a removable water tank with a volume of 800 ml.Stylish 4-in-1 coffee makerUnique in its kind, the Princess 249450 multi-capsule coffee machine is suitable for different types of coffee. You can use Nespresso® and Dolce Gusto® capsules, ESE pads or ground coffee, no matter what taste you like or which brand is on offer! On top of that, the coffee maker has a stylish stainless steel casing and is thus a real enrichment for every modern kitchen.Italian 19 bar pump and high power of 1450 W.For the preparation of the perfect espresso, the pressure exerted on the capsule or pads is of utmost importance. Where most coffee makers are equipped with a 15 bar pump, the Princess 249450 is equipped with an Italian 19 bar pump to ensure that every bit of taste and aroma is pushed through the water into your coffee cup! Combined with its 1450W high performance, you really feel like a barista in your own home.Easy to use and cleanThe capsule and pod holders are simply inserted in the Princess coffee machine. Now set your own preferred standard cup size by pressing and holding one of the two buttons and releasing it when your preferred coffee volume is reached. Thanks to the one-touch operation, you can select whether you want a Lungo or Espresso shot by simply pressing one of the two buttons. The transparent water tank with a volume of 0.8 L and different adapters are detachable, which guarantees easy cleaning. This multi-capsule coffee machine really has it in it!

This text is machine translated.

Features

  • One-touch operation: Press one of the two buttons for a normal shot or LungoProgram your own standard cup size

Scope of delivery

  • Nespresso adapter
  • Adapter for Dolce Gusto
  • Adapter for ESE-pads as well as for ground coffee
  • Filter for ESE pads
  • Ground coffee filter
  • Water tank
  • Drip tray.
  • Spoon
  • Tamper and instructions.

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)