• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.249412.01.001 Capsule coffee machine Stainless steel, Black incl. frother nozzle, incl. pressure brew unit,

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.249412.01.001 Capsule coffee machine Stainless steel, Black incl. frother nozzle, incl. pressure brew unit, incl. filter coffee maker

  • Suitable for Nespresso capsule and ground coffee
  • With cup warmer
  • Stainless steel

Technical specifications

Product type

Capsule coffee machine

Coffee maker features

incl. frother nozzle

incl. pressure brew unit

incl. filter coffee maker

Tank volume

1.5 l

Factory colour

Stainless steel

Black

Pump pressure

20 bar

1100 W

Display

No

Weight

3.82 kg

Width

230 mm

Height

300 mm

Depth

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354071 Princess 01.249412.01.001 Capsule coffee machine Stainless steel, Black incl. frother nozzle, incl. pressure brew unit,

Description

Feel like a real barista with the Princess 249412 Espresso Machine. With this elegant espresso machine, you can also prepare wonderfully strong and intensive espresso at home. The 20 bar pump provides the perfect pressure for 1 to 2 cups of espresso from ground beans. The Princess espresso machine is also equipped with a milk foamer to make perfect froth for delicious cappuccino and latte macchiato. Get a piece of Italy home with the Princess Espresso machine.

1.5 liter water tank
Fill the transparent water tank with fresh water and place it on the back of the Princess espresso machine. The water tank holds a maximum of 1.5 liters, so you don't have to refill it immediately after a delicious espresso. Thanks to the water level indicator, you can know immediately whether there is still enough water for another cup.

Milk foamer for delicious cappuccino
The Princess espresso machine also has a milk foamer so you can prepare delicious espresso varieties with foamed milk. Treat yourself and your friends to a delicious cappuccino, a special latte macchiato or an invigorating espresso macchiato. After use, the steam nozzle is very easy to clean.

With three different application seven
Simply select 1 or 2 cups by placing the correct sieve in the sieve holder and filling a corresponding amount of ground coffee beans. This portafilter has two tabs so you can brew 2 cups of espresso at the same time. Choose your favorite ground coffee or use the Princess 242196 Coffee Grinder to grind your own beans for the best aroma and coffee. You can also use the special filter for other coffees. This makes it quick and easy to make delicious Nespresso® coffee, for example.

High-quality pump with 20 bar for perfect pressure
The pressure at which the water is pressed through the ground coffee beans is naturally essential for the preparation of a good espresso. The Princess espresso machine has a high-quality pump that provides optimum pressure. Thus you always get an intensive taste and the perfect result.

Easy to clean
The Princess Espresso machine is easy to clean thanks to its detachable parts. Descaling is carried out by adding a suitable descaling agent to the water tank, which is then rinsed with the water through the filter holder. It is recommended to perform the descaling procedure once a month to ensure that your espresso is always of the best quality.

This text is machine translated.

Features

  • Suitable for 2 cups
  • Housing material: Stainless steel
  • Thermometer included
  • Aluminum alloy filter holder
  • Cup warmer
  • Removable water tank
  • Removable drip tray.
  • Filling quantity marking
  • On/off switch with indicator light
  • Suitable for coffees: Nespresso capsule, ground coffee

Scope of delivery

  • Princess Espresso machine
  • Measuring spoon
  • User manual

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)