• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Tassimo HAPPY TAS102E Capsule coffee machine Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Tassimo HAPPY TAS102E Capsule coffee machine Black

  • Work surface Fully automatic Pad coffee machine 0.7 l
  • Coffee capsule
  • Coffee making Espresso preparation Preparation of cappuccino
  • 1400W
  • Black

Technical specifications

  • Product type: Pad coffee machine
Product type

Capsule coffee machine

Tank volume

0.7 l

Factory colour

Black

1400 W

Weight

1.9 kg

Width

175 mm

Height

265 mm

Depth

305 mm

Power supply (details)

220 - 240 V

UKCA

yes

Easy to use

yes

Adjustable cup stand height

yes

Quantity per pack

1 Stück(e)

Removable spout

yes

Easy to clean

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Latte Macchiato making

yes

Hot chocolate making

yes

Caffe Crema making

yes

Tea making

yes

Descaling function

yes

Cord length

0.9 m

Built-in grinder

no

Package weight

2.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557347 Bosch Tassimo HAPPY TAS102E Capsule coffee machine Black

Description


All your favorite drinks and brands
Do you want a full-bodied espresso or a seductive latte macchiato? Or rather a delicious hot chocolate or a fine tea? Choose from over 70 beverage specialties from well-known brands such as JACOBS, Milka or Twinings from us to enjoy your personal favorite.

Perfectly prepared with INTELLIBREW™.
Thanks to INTELLIBREW™, the patented bar code technology, every beverage is always prepared perfectly. The machine reads the bar code on each individual T DISC and receives the necessary information for the correct amount of water, temperature and brewing time. Your favorite drink - always perfect!

Just press a button for your favorite drink.
Life can be so easy! Your Tassimo machine does the beverage preparation automatically. Simply insert the T DISC and press the button. Enjoy your favorite drink, enjoy time with your loved ones, enjoy life!

Saves resources. Made of 57% recycled plastic.
Enjoy your hot drink even more with a sustainable, resource- and energy-saving machine! The TASSIMO machine is made 57% from recycled plastic and the packaging is made 94% from recycled materials. The TASSIMO machine is also responsible for the preparation of beverages with its A+ energy class

All cups fit.
Use your favorite mug, no matter what size! The flexible cup base is suitable for all cups, height adjustable and completely removable, so that it offers enough space for all cups and glasses.

This text is machine translated.

Features

  • Large selection: With over 70 drinks from well-known brands for every taste
  • INTELLIBREW: Automatic adjustment of the settings for perfect beverage quality by scanning the T DISC bar code
  • One-Touch operation: Your favorite beverage is simply at the push of a button
  • Sustainability: Made from 57% recycled plastic

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)