• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch WS7F KSN608 0241236834 Spark plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spark plug WS 7F KSN 608

  • Possibility of use in small engines
  • Protection against corrosion and seizure
  • Higher engine performance
  • Up to 60% higher efficiency
  • Significantly better acceleration
  • More driving comfort
  • This text is machine translated.

Technical specifications

Product type

Spark plug

Type

WS7F KSN608

Bosch product type identifier

WS7F

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1647045 Bosch WS7F KSN608 0241236834 Spark plug

Description

Features

  • Good electrical conductivity by means of eingeschmolzene connection of electrode and connecting bolts
  • Excellent starting behavior and reliable ignition over the entire service life
  • Effective protection against corrosion and seizure of the thread
  • Higher engine performance by up to 60% higher efficiency
  • Significantly better acceleration
  • More driving comfort thanks to higher smoothness and superior engine performance
  • Air sliding spark principle - selects the best radio link

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)