There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plastic film pot
10 kΩ
linear
0.25 W
Solder pins
300°
270°
angled
Plastic
3.18 mm
2.5 mm
9.53 mm
9.53 mm
-40 °C
125 °C
1 pc(s)
1-Drehung 0,25W ±20% linear 10kΩ 3,18mm
(L x W) 9.53 mm x 9.53 mm
Yes
1
yes
Datasheet 2996246 Bourns 3310C-001-103L 1-Drehung 0,25W ±20% linear 10kΩ 3,18mm Plastic film pot 0.25 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions 2996246 Bourns 3310C-001-103L 1-Drehung 0,25W ±20% linear 10kΩ 3,18mm Plastic film pot 0.25 W 10 kΩ 1 pc(s) Piece