• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3549S-1AA-101A 3549S-1AA-101A Precision potentiometer Wire-wound, 10-pos Mono 2 W 100 Ω 1 pc(s)

Image similar
Product type
Precision potentiometer
Potentiometer features
Wire-wound
10-pos
Resistance
100 Ω
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bourns 3549S-1AA-101A 3549S-1AA-101A Precision potentiometer Wire-wound, 10-pos Mono 2 W 100 Ω 1 pc(s)

  • 100 Ω
  • linear

Technical specifications

Product type

Precision potentiometer

Potentiometer features

Wire-wound

10-pos

Resistance

100 Ω

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Connection

Solder tag

Mechanical angle

3600°

Type

Wirewound

Axle type

Metal

Smooth

Slotted

Axle Ø

6.34 mm

(Ø)

22.5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

3 %

Content

1 pc(s)

Type

3549S-1AA-101A

Dim

(Ø) 22.5 mm

Tolerance

± 3 %

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447161 Bourns 3549S-1AA-101A 3549S-1AA-101A Precision potentiometer Wire-wound, 10-pos Mono 2 W 100 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 447161 Bourns 3549S-1AA-101A 3549S-1AA-101A Precision potentiometer Wire-wound, 10-pos Mono 2 W 100 Ω 1 pc(s)

Description

Scope of delivery

  • 3549S-1AA-101A.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)