1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plastic film pot
10 kΩ
linear
1 W
300 V
Solder tag
340°
340°
straight
Slotted
6.34 mm
11.25 mm
6.35 mm
-40 °C
125 °C
15 %
1 pc(s)
6,35mm 1W 1-Drehung linear ±15% 10kΩ
(Ø x L) 6.35 mm x 11.25 mm
Yes
1
yes
Datasheet 2996378 Bourns 6639S-1-103 6,35mm 1W 1-Drehung linear ±15% 10kΩ Plastic film pot 1 W 10 kΩ 1 pc(s)
User & Safety Instructions 2996378 Bourns 6639S-1-103 6,35mm 1W 1-Drehung linear ±15% 10kΩ Plastic film pot 1 W 10 kΩ 1 pc(s)