• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-060403 4U63060403017 Universal enclosure 64 x 40 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
40 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Grey

Length

64 mm

Width

40 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 64 x 40 x 30 mm

RoHS-compliant

Yes

Type

4U-060403

Documents & Downloads

Datasheet

Datasheet 1977724 BOX4U 4U-060403 4U63060403017 Universal enclosure 64 x 40 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977724 BOX4U 4U-060403 4U63060403017 Universal enclosure 64 x 40 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977724 BOX4U 4U-060403 4U63060403017 Universal enclosure 64 x 40 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977724 BOX4U 4U-060403 4U63060403017 Universal enclosure 64 x 40 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)