
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey
- Length
70 mm
- Width
50 mm
- Height
37 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
4U-070504
Documents & Downloads
Datasheet
Datasheet 1977702 BOX4U 4U-070504 4U63070504017 Universal enclosure 70 x 50 x 37 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977702 BOX4U 4U-070504 4U63070504017 Universal enclosure 70 x 50 x 37 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977702 BOX4U 4U-070504 4U63070504017 Universal enclosure 70 x 50 x 37 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977702 BOX4U 4U-070504 4U63070504017 Universal enclosure 70 x 50 x 37 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977702 BOX4U 4U-070504 4U63070504017 Universal enclosure 70 x 50 x 37 Acrylonitrile butadiene styrene Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.28*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































