
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Grey
- Length
88 mm
- Width
64 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 88 x 64 x 42 mm
- RoHS-compliant
Yes
- Type
4U-090604
Documents & Downloads
Datasheet
Datasheet 1977735 BOX4U 4U-090604 4U63090604019 Universal enclosure 88 x 64 x 42 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977735 BOX4U 4U-090604 4U63090604019 Universal enclosure 88 x 64 x 42 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977735 BOX4U 4U-090604 4U63090604019 Universal enclosure 88 x 64 x 42 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977735 BOX4U 4U-090604 4U63090604019 Universal enclosure 88 x 64 x 42 Acrylonitrile butadiene styrene Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































