
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
- Factory colour
Light grey
- Length
88 mm
- Width
64 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 88 x 64 x 42 mm
- RoHS-compliant
Yes
- Type
4U-090604
Documents & Downloads
Datasheet
Datasheet 1977703 BOX4U 4U-090604 4U63090604437 Universal enclosure 88 x 64 x 42 ABS-PC Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977703 BOX4U 4U-090604 4U63090604437 Universal enclosure 88 x 64 x 42 ABS-PC Light grey 1 pc(s)
Download
Download 1977703 BOX4U 4U-090604 4U63090604437 Universal enclosure 88 x 64 x 42 ABS-PC Light grey 1 pc(s)
Download 1977703 BOX4U 4U-090604 4U63090604437 Universal enclosure 88 x 64 x 42 ABS-PC Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































