
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey
- Length
118 mm
- Width
78 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 118 x 78 x 55 mm
- RoHS-compliant
Yes
- Type
4U-120806
Documents & Downloads
Datasheet
Datasheet 1977733 BOX4U 4U-120806 4U63120806017 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977733 BOX4U 4U-120806 4U63120806017 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977733 BOX4U 4U-120806 4U63120806017 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977733 BOX4U 4U-120806 4U63120806017 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































