• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-120806 4U63120806019 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP67
Width
78 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP67

Factory colour

Grey

Length

118 mm

Width

78 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 118 x 78 x 55 mm

RoHS-compliant

Yes

Type

4U-120806

Documents & Downloads

Datasheet

Datasheet 1977688 BOX4U 4U-120806 4U63120806019 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977688 BOX4U 4U-120806 4U63120806019 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977688 BOX4U 4U-120806 4U63120806019 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977688 BOX4U 4U-120806 4U63120806019 Universal enclosure 118 x 78 x 55 Acrylonitrile butadiene styrene Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)