
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
- Factory colour
Grey
- Length
177 mm
- Width
126 mm
- Height
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 177 x 126 x 56 mm
- RoHS-compliant
Yes
- Type
4U-181306
Documents & Downloads
Datasheet
Datasheet 1977741 BOX4U 4U-181306 4U63181306437 Universal enclosure 177 x 126 x 56 ABS-PC Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977741 BOX4U 4U-181306 4U63181306437 Universal enclosure 177 x 126 x 56 ABS-PC Grey 1 pc(s)
Download
Download 1977741 BOX4U 4U-181306 4U63181306437 Universal enclosure 177 x 126 x 56 ABS-PC Grey 1 pc(s)
Download 1977741 BOX4U 4U-181306 4U63181306437 Universal enclosure 177 x 126 x 56 ABS-PC Grey 1 pc(s)
Download 1977741 BOX4U 4U-181306 4U63181306437 Universal enclosure 177 x 126 x 56 ABS-PC Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































