• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-231808 4U63231808019 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP67
Width
175 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP67

Factory colour

Grey

Length

225 mm

Width

175 mm

Height

80 mm

Content

1 pc(s)

Dim

(L x W x H) 225 x 175 x 80 mm

RoHS-compliant

Yes

Type

4U-231808

Documents & Downloads

Datasheet

Datasheet 1977742 BOX4U 4U-231808 4U63231808019 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977742 BOX4U 4U-231808 4U63231808019 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download

Download 1977742 BOX4U 4U-231808 4U63231808019 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

Download 1977742 BOX4U 4U-231808 4U63231808019 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)