
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Flanged box
- Features
Mounting flange
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
60 mm
- Width
60 mm
- Height
40.10 mm
- Inside width
52.9 mm
- Inside height
33 mm
- Internal depth
33.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 40.10 mm
- RoHS-compliant
Yes
- Type
6U-060604
Documents & Downloads
Datasheet
Datasheet 2715099 BOX4U 6U-060604 6U07060604619 Flanged box 60 x 60 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715099 BOX4U 6U-060604 6U07060604619 Flanged box 60 x 60 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715099 BOX4U 6U-060604 6U07060604619 Flanged box 60 x 60 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715099 BOX4U 6U-060604 6U07060604619 Flanged box 60 x 60 x 40.10 Polycarbonate (PC) Light grey 1 pc(s)
Description
New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, transparent lid and film/display recess.
This text is machine translated.
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe housing is equipped with directly shaped wall bracketsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























