
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Flanged box
- Features
Mounting flange
- Material
Acrylonitrile butadiene styrene
IP65
IK07
- Factory colour
Light grey
- Length
90 mm
- Width
60 mm
- Height
39.90 mm
- Inside width
52.9 mm
- Inside height
32.8 mm
- Internal depth
63.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 90 x 60 x 39.90 mm
- RoHS-compliant
Yes
- Type
6U-090604
Documents & Downloads
Datasheet
Datasheet 2715104 BOX4U 6U-090604 6U07090604517 Flanged box 90 x 60 x 39.90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715104 BOX4U 6U-090604 6U07090604517 Flanged box 90 x 60 x 39.90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 2715104 BOX4U 6U-090604 6U07090604517 Flanged box 90 x 60 x 39.90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 2715104 BOX4U 6U-090604 6U07090604517 Flanged box 90 x 60 x 39.90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe housing is equipped with directly shaped wall bracketsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























