
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
120 mm
- Width
80 mm
- Height
60.20 mm
- Inside width
70.85 mm
- Inside height
53.04 mm
- Internal depth
90.85 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 60.20 mm
- RoHS-compliant
Yes
- Type
6U-120806
Documents & Downloads
Datasheet
Datasheet 2715147 BOX4U 6U-120806 6U07120806119 Universal enclosure 120 x 80 x 60.20 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715147 BOX4U 6U-120806 6U07120806119 Universal enclosure 120 x 80 x 60.20 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715147 BOX4U 6U-120806 6U07120806119 Universal enclosure 120 x 80 x 60.20 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715147 BOX4U 6U-120806 6U07120806119 Universal enclosure 120 x 80 x 60.20 Polycarbonate (PC) Light grey 1 pc(s)
Description
New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, transparent lid and film/display recess.
This text is machine translated.
This text is machine translated.
Features
- The cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































