
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
134.70 mm
- Width
134.70 mm
- Height
60.10 mm
- Inside width
126.5 mm
- Inside height
53 mm
- Internal depth
105.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 134.70 x 134.70 x 60.10 mm
- RoHS-compliant
Yes
- Type
6U-141406
Documents & Downloads
Datasheet
Datasheet 2715182 BOX4U 6U-141406 6U07141406139 Universal enclosure 134.70 x 134.70 x 60.10 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715182 BOX4U 6U-141406 6U07141406139 Universal enclosure 134.70 x 134.70 x 60.10 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715182 BOX4U 6U-141406 6U07141406139 Universal enclosure 134.70 x 134.70 x 60.10 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715182 BOX4U 6U-141406 6U07141406139 Universal enclosure 134.70 x 134.70 x 60.10 Polycarbonate (PC) Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262
Scope of delivery
- Upper and lower section, cover screws
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























