
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
150 mm
- Width
100 mm
- Height
75 mm
- Inside width
141.7 mm
- Inside height
67.9 mm
- Internal depth
120.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 100 x 75 mm
- RoHS-compliant
Yes
- Type
6U-151008
Documents & Downloads
Datasheet
Datasheet 2715206 BOX4U 6U-151008 6U07151008119 Universal enclosure 150 x 100 x 75 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715206 BOX4U 6U-151008 6U07151008119 Universal enclosure 150 x 100 x 75 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715206 BOX4U 6U-151008 6U07151008119 Universal enclosure 150 x 100 x 75 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715206 BOX4U 6U-151008 6U07151008119 Universal enclosure 150 x 100 x 75 Polycarbonate (PC) Light grey 1 pc(s)
Description
New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, gray cover and film/display recess.
This text is machine translated.
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































