• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-181209 6U07181209017 Universal enclosure 180 x 120 x 90.30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
IK07
Width
120 mm
Height
90.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal housing with or without wall brackets, protection class up to IP68

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP65

IK07

Factory colour

Light grey

Length

180 mm

Width

120 mm

Height

90.30 mm

Inside width

111 mm

Inside height

83.2 mm

Internal depth

150 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 120 x 90.30 mm

RoHS-compliant

Yes

Type

6U-181209

Documents & Downloads

Datasheet

Datasheet 2715228 BOX4U 6U-181209 6U07181209017 Universal enclosure 180 x 120 x 90.30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2715228 BOX4U 6U-181209 6U07181209017 Universal enclosure 180 x 120 x 90.30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 2715228 BOX4U 6U-181209 6U07181209017 Universal enclosure 180 x 120 x 90.30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download 2715228 BOX4U 6U-181209 6U07181209017 Universal enclosure 180 x 120 x 90.30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

New industrial housing in various sizes and variants.2 materials ABS or polycarbonate.Numerous designs with or without wall bracket, transparent lid and film/display recess.

This text is machine translated.

Features

  • Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529

Scope of delivery

  • Upper and lower section, cover screws

Hints

For version with insertion seal:Protection class IP40 To achieve degree of protection IP65,The seal enclosed must be installed correctly.The seal must not be stretched or compressed in the corners.Cut and stick at an angle so that the interfaces are pressed against each other by spring pressure.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)