
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IP68
IK07
- Factory colour
Light grey
- Length
209.70 mm
- Width
139.80 mm
- Height
60 mm
- Inside width
131.6 mm
- Inside height
52.9 mm
- Internal depth
180.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 209.70 x 139.80 x 60 mm
- RoHS-compliant
Yes
- Type
6U-211406
Documents & Downloads
Datasheet
Datasheet 2715254 BOX4U 6U-211406 6U07211406139 Universal enclosure 209.70 x 139.80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715254 BOX4U 6U-211406 6U07211406139 Universal enclosure 209.70 x 139.80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 2715254 BOX4U 6U-211406 6U07211406139 Universal enclosure 209.70 x 139.80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download 2715254 BOX4U 6U-211406 6U07211406139 Universal enclosure 209.70 x 139.80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Description
This text is machine translated.
Features
- The cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Expanded high-quality seal (PU)Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP66 / IP68 (1.2m-2 h) DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































