
Highlights & Details
Universal cases
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
105 mm
- Inside width
113.00 mm
- Inside height
98.50 mm
- Internal depth
96.20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 105 mm
- RoHS-compliant
Yes
- Type
ABS 320800 5U
Documents & Downloads
Datasheet
Datasheet 2266414 BOX4U ABS 320800 5U 5U320800 Industrial-grade casing 122 x 120 x 105 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 2266414 BOX4U ABS 320800 5U 5U320800 Industrial-grade casing 122 x 120 x 105 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 2266414 BOX4U ABS 320800 5U 5U320800 Industrial-grade casing 122 x 120 x 105 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 2266414 BOX4U ABS 320800 5U 5U320800 Industrial-grade casing 122 x 120 x 105 Acrylonitrile butadiene styrene Grey-white (RAL 703
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98€ 19.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































