• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U ABS 350500 5U 5U350500 Industrial-grade casing 360 x 200 x 149.5 Acrylonitrile butadiene styrene Grey-white (RAL 7

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
200 mm
Height
149.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal cases

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 70°C.
Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Length

360 mm

Width

200 mm

Height

149.5 mm

Inside width

190.30 mm

Inside height

142.00 mm

Internal depth

318.30 mm

Content

1 pc(s)

Dim

(L x W x H) 360 x 200 x 149.5 mm

RoHS-compliant

Yes

Type

ABS 350500 5U

Documents & Downloads

Datasheet

Datasheet 2266433 BOX4U ABS 350500 5U 5U350500 Industrial-grade casing 360 x 200 x 149.5 Acrylonitrile butadiene styrene Grey-white (RAL 7

User & Safety Instructions

User & Safety Instructions 2266433 BOX4U ABS 350500 5U 5U350500 Industrial-grade casing 360 x 200 x 149.5 Acrylonitrile butadiene styrene Grey-white (RAL 7

Download

Download 2266433 BOX4U ABS 350500 5U 5U350500 Industrial-grade casing 360 x 200 x 149.5 Acrylonitrile butadiene styrene Grey-white (RAL 7

Download 2266433 BOX4U ABS 350500 5U 5U350500 Industrial-grade casing 360 x 200 x 149.5 Acrylonitrile butadiene styrene Grey-white (RAL 7

Description

Features

  • Drawn-in seal
  • This text is machine translated.

Scope of delivery

  • Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)