• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U PC 210500 5U 5U210500 Outdoor casing 120 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP66
Width
80 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal cases

  • Suitable for outdoor use; IK07
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 110°C.
Product type

Outdoor casing

Material

Polycarbonate (PC)

IP66

Factory colour

Grey-white (RAL 7035)

Length

120 mm

Width

80 mm

Height

55 mm

Inside width

73.30 mm

Inside height

49.50 mm

Internal depth

94.50 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 55 mm

RoHS-compliant

Yes

Type

PC 210500 5U

Documents & Downloads

Datasheet

Datasheet 2266363 BOX4U PC 210500 5U 5U210500 Outdoor casing 120 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266363 BOX4U PC 210500 5U 5U210500 Outdoor casing 120 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download

Download 2266363 BOX4U PC 210500 5U 5U210500 Outdoor casing 120 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download 2266363 BOX4U PC 210500 5U 5U210500 Outdoor casing 120 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

Features

  • Drawn-in seal

Scope of delivery

  • Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98€ 14.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)