
Number
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Universal cases
- Suitable for outdoor use; IK07
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
85 mm
- Inside width
113.00 mm
- Inside height
78.00 mm
- Internal depth
96.20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 85 mm
- RoHS-compliant
Yes
- Type
PC 220700 5U
Documents & Downloads
Datasheet
Datasheet 2266377 BOX4U PC 220700 5U 5U220700 Outdoor casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2266377 BOX4U PC 220700 5U 5U220700 Outdoor casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 2266377 BOX4U PC 220700 5U 5U220700 Outdoor casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 2266377 BOX4U PC 220700 5U 5U220700 Outdoor casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Drawn-in seal
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.98€ 18.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































