• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U PC 250300 5U 5U250300 Outdoor casing 300 x 230 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
230 mm
Height
85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 45.99
-9 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal cases

  • Suitable for outdoor use; IK07
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 110°C.
Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Grey-white (RAL 7035)

Length

300 mm

Width

230 mm

Height

85 mm

Inside width

223.10 mm

Inside height

78.50 mm

Internal depth

274.10 mm

Content

1 pc(s)

Dim

(L x W x H) 300 x 230 x 85 mm

RoHS-compliant

Yes

Type

PC 250300 5U

Documents & Downloads

Datasheet

Datasheet 2266393 BOX4U PC 250300 5U 5U250300 Outdoor casing 300 x 230 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266393 BOX4U PC 250300 5U 5U250300 Outdoor casing 300 x 230 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download

Download 2266393 BOX4U PC 250300 5U 5U250300 Outdoor casing 300 x 230 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download 2266393 BOX4U PC 250300 5U 5U250300 Outdoor casing 300 x 230 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

Features

  • Drawn-in seal

Scope of delivery

  • Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98€ 43.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)