• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BPS-Ö Blister-Pack Eltako Wireless Actuator Surge protection switch Recess-mount Switching capacity (max.) 2500 W

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Actuator

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

2500 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Recess-mount

0.8 W

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868 MHz

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Functions

Surge protection switch

Features

Signal input

Suitable for

Busch-Jaeger

Other

TRUE

Other

230 V AC

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636350 BPS-Ö Blister-Pack Eltako Wireless Actuator Surge protection switch Recess-mount Switching capacity (max.) 2500 W

Description

Blister pack switching includes a battery-free and wireless FT55R radio switch in alpine white (without frame) for cover frames Busch Reflex and Duro as well as a switching actuator FSR61-230V with surge switch function. FT55R alpine white: Wireless button FT55R in alpine white for frame internal dimensions 55x55mm with radius, 15mm high. Generates the energy for radio telegrams even when pressing a button, so without connecting cable and no loss of standby power. For cover frames Busch Reflex and Duro. The delivery includes a rocker, a double rocker, a mounting frame, a mounting plate (all the same color), the radio module and an adhesive film. Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. Wireless switches with a double rocker can send four signals: Press two rockers at the top and bottom. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. The FTB wireless button light can now be locked from the rear along the holding plate. The double rocker is fixed to the radio module ex works. If these are to be replaced by the large rocker, then pull off the two halves of the rocker arm to the front and do not bend toward the middle. Then clip on the large rocker so that its markings 0 and I on the rear match the radio module. When gluing on, first glue on the set plate with frame and mounting frame - with the notches on top and bottom. Then the set radio module with rocker - identification 0 on the rear side always click on top. Before screwing, loosen the frame with the mounting frame from the retaining plate. To do so, press the notches of the retaining plate outwards. Then screw on the holding plate with the latches at the top and bottom, snap on the frame with the mounting frame and lock the kit radio module with rocker - identification 0 on the rear side always at the top. We recommend sheet metal counter-sunk screws 2.9x25mm, DIN 7982 C. Both with 5x25mm plugs as well as on 55mm switch boxes. FSR 61-230V: 1 closer potential-free 10A/250V AC, glow lamps 2000 watt, release delay with switch-off pre-warning and button-light can be switched on. Encrypted radio, bi-directional radio and repeater function can be connected. Standby loss of only 0.8 watt. For panel mounting. 45 mm long, 45 mm wide, 33 mm deep. Supply and control voltage locally 230V. The switching status is maintained with supply voltage failure. A defined cut-off is performed when the supply voltage is restored. After installation, wait for the automatic short synchronization before connecting the switched load to the mains. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally by a conventional control button that may be installed in front of it. A glow lamp current is not permitted. Encrypted sensors can be taught in from manufacturing week 11/14. Bidirectional radio and/or a repeater function can be switched on. Each status change as well as received central control telegrams are then confirmed with a radio telegram. This radio telegram can be taught in other actuators, the GFVS software and in universal displays. Scene control: With one of the four control signals of a button with dual rocker programmed as scene button, several FSR61 can be switched on or off to a scene. The upper rotary switch is used to assign up to 35 radio buttons in the LRN position, one or more central control buttons. Wireless window door contacts with NO or NC function when window is open, radio outdoor brightness sensors FAH and radio motion detector FBH. Then the desired function of this surge relay is selected. When the continuous button light is switched on, it is possible to set the continuous light for more than 1 second which is switched off automatically after 2 hours or can be switched off by buttons. With activated switch-off pre-warning, the lighting flickers approx. 30 seconds before expiry of time and altogether 3 times at shorter intervals. If switch-off pre-warning and continuous button light are switched on, the switch-off pre-warning only occurs after the permanent light is switched off automatically. The lower rotary switch is used to set the drop-off delay from 2 to 120 minutes in the ESV function. In the position infinite normal surge current feature IT without off-delay, without scanner continuous and without switch-off pre-warning. In POSITION ER = switching relay of the other rotary switch, this second rotary switch fulfills in the settings except for an infinite safety and energy saving function: If the switch-off command is not recognized, e.g. because of a stuck or pressed button, the relay switches off automatically after the time interval that can be set between 2 and 120 seconds. If an FTK has been taught in, the time function is deactivated. Twilight switch with trained radio outdoor brightness sensor FAH and motion detection with taught-in radio motion detector FBH according to operating instructions. The LED accompanies the programming process according to the operating instructions and indicates radio control commands during operation by a short flash.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)