• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-BS 8038 4466260 Belt sander 800 W 76 x 142 mm Belt width 76 mm Belt length 533 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Belt sander TC-BS 8038

  • Simple and quick sanding belt change
  • additional handle
  • integrated dust extraction dust bag
  • Incl. sanding belt
  • Black and white symbol shows a crossed-out spanner over a pulley with an arrow. Text: 'Belt change quick & easy'.
  • Belt with arrows and rotary knob for easy adjustment; label: 'Easy Belt Adjustment'.
  • 'High Speed Sander' Symbol: A stylised image of a high-speed sander with an arrow movement, with the text 'High Speed Sander' underneath.

Technical specifications

Product type

Belt sander

800 W

Belt width

76 mm

Belt length

533 mm

Abrasive surface area

76 x 142 mm

Tape speed

380 m/min

Cable length

0 mm

Operating voltage

230 V

Length

370 mm

Weight

3.4 kg

Height

173 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381922 Einhell TC-BS 8038 4466260 Belt sander 800 W 76 x 142 mm Belt width 76 mm Belt length 533 mm

Warranty Terms

Warranty Terms 1381922 Einhell TC-BS 8038 4466260 Belt sander 800 W 76 x 142 mm Belt width 76 mm Belt length 533 mm

Description

With the belt sander TC-BS 8038 get ambitious do-it-yourself a high-quality, powerful device with very high erosion in many grinding tasks valuable services. The precise belt operation can be adjusted by means of fine tuning optimally and the sanding belt is replaced in an instant.

Features

  • Powerful belt sander with high levelling power
  • easier and faster grinding belt changing
  • precise belt operation with fine tuning
  • additional ceramic inlay incorrectly adjusted tape run
  • additional handle for optimal working with the belt sander
  • integrated dust extraction dust bag
  • Incl. sanding belt for immediate project start

Scope of delivery

  • 1x belt sander TC-BS 80381x dust collection bag1x sanding belt (K80)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)