• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Cables DSW-Serie 1.00 m 35 mm² 431004 Suitable for (inverters):IVT DSW-1200/12 V FR , IVT DSW-1200/24 V FR , IVT DSW

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable Kit 1 m 35 mm² for DSW-Series

  • Pre-assembled with wire-end sleeves and ring eyelets
  • Color-coded cable ends
  • Incl. fuse holder with 200 A fuse

Technical specifications

Product type

Cables

Cable Ø

7 mm

Cable length

1.00 m

Cable cross-section

35 mm²

Suitable for

IVT DSW-1200/12 V FR

IVT DSW-1200/24 V FR

IVT DSW-2000/24 V FR

Voltcraft SWD-1200/24

Voltcraft SWD-1200/12

Type

DSW-Serie

Weight

750 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214610 IVT Cables DSW-Serie 1.00 m 35 mm² 431004 Suitable for (inverters):IVT DSW-1200/12 V FR , IVT DSW-1200/24 V FR , IVT DSW

Conformity certificate

Conformity certificate 1214610 IVT Cables DSW-Serie 1.00 m 35 mm² 431004 Suitable for (inverters):IVT DSW-1200/12 V FR , IVT DSW-1200/24 V FR , IVT DSW

Description

The IVT connection cable boasts the highest quality, safety and in terms of the conductor cross-section and cable length exactly matched to the respective inverter. The high-quality processing guarantees a particularly long life even when under high load.
The cable set is already equipped with suitable ring eyelets and wire-end sleeves for connection to the battery and the inverter pre-assembled. The colored markings on the cable ends support a fast and reverse polarity safe.

This text is machine translated.

Features

  • High quality
  • Reliable and durable
  • Pre-assembled with wire-end sleeves and ring eyelets
  • Color-coded cable ends
  • Fuse holder with 200 A fuse

Scope of delivery

  • Cables
  • Fuse holder with 200 A fuse
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)