• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Cables SW-Serie 3.00 m 35 mm² 421006 Suitable for (inverters):Voltcraft SW-2000 12V , Voltcraft SW-2000 24V , Voltcr

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Kit 3 m 35 mm² for SW-series

  • Pre-assembled with ring eyelets
  • Color-coded cable ends
  • Incl. fuse holder with 200 A fuse

Technical specifications

Product type

Cables

Cable Ø

7 mm

Cable length

3.00 m

Cable cross-section

35 mm²

Suitable for

Voltcraft SW-2000 12V

Voltcraft SW-2000 24V

Voltcraft SW-4000 12V

Voltcraft SW-4000 24V

Type

SW-Serie

Weight

2120 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214602 IVT Cables SW-Serie 3.00 m 35 mm² 421006 Suitable for (inverters):Voltcraft SW-2000 12V , Voltcraft SW-2000 24V , Voltcr

Conformity certificate

Conformity certificate 1214602 IVT Cables SW-Serie 3.00 m 35 mm² 421006 Suitable for (inverters):Voltcraft SW-2000 12V , Voltcraft SW-2000 24V , Voltcr

Description

The IVT connection cable boasts the highest quality, safety and in terms of the conductor cross-section and cable length exactly matched to the respective inverter. The high-quality processing guarantees a particularly long life even when under high load.
The cable set is already equipped with suitable ring eyelets for connection to the battery and the inverter pre-assembled. The colored markings on the cable ends support a fast and reverse polarity safe.

This text is machine translated.

Features

  • High quality
  • Reliable and durable
  • Pre-assembled with ring eyelets
  • Color-coded cable ends
  • Fuse holder with 200 A fuse

Scope of delivery

  • Cables
  • Fuse holder with 200 A fuse
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)