• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Cables 3.00 m 35 mm² 511216 Suitable for (inverters):Voltcraft NPI-2000 W , Voltcraft SW-1200 12V , Voltcraft

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable 3 m/35 mm²

  • Pre-assembled with wire-end sleeves and ring eyelet M8

Our service for you

Technical specifications

Product type

Cables

Cable length

3.00 m

Cable cross-section

35 mm²

Suitable for

Voltcraft NPI-2000 W

Voltcraft SW-1200 12V

Voltcraft SWD-2000/24

Type

511216

Content

1 Pair

Type

Matching cable loom 3 m/35 mm²

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511216 VOLTCRAFT Cables 3.00 m 35 mm² 511216 Suitable for (inverters):Voltcraft NPI-2000 W , Voltcraft SW-1200 12V , Voltcraft

Warranty Terms

Warranty Terms 511216 VOLTCRAFT Cables 3.00 m 35 mm² 511216 Suitable for (inverters):Voltcraft NPI-2000 W , Voltcraft SW-1200 12V , Voltcraft

Description

Pre-assembled cable harness with wire-end sleeves for connection to the inverter and with eyelets for connection to battery or fuse terminals.

This text is machine translated.

Features

  • Cable type H07V-K

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2860

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 788.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)