• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bracket 8691070000 Black 10 pc(s) Weidmüller SRC CLIP HP

Product type
Bracket
Material
Plastic
Content
10 pc(s)
Industrial packaging
Yes
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bracket

  • Industrial packaging, pack of 10

Our service for you

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
Product type

Bracket

Content

10 pc(s)

Industrial packaging

Yes

Factory colour

Black

Material

Plastic

Weight

2.7 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCL series

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

30 mm

Height

60 mm

Length

15 mm

Dim

(L x W x H) 15 x 30 x 60 mm

RoHS-compliant

Yes

Type

SRC CLIP HP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391605 Bracket 8691070000 Black 10 pc(s) Weidmüller SRC CLIP HP

User & Safety Instructions

User & Safety Instructions 391605 Bracket 8691070000 Black 10 pc(s) Weidmüller SRC CLIP HP

Description

Plastic mounting bracket for relay of the RIDERS RCL series.

This text is machine translated.